MFR Recommended
Parametric Equivalent




G3VM-61BR1 | |
|---|---|
DigiKey Part Number | Z3523-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-61BR1 |
Description | SSR RELAY SPST-NO 3A 0-60V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61BR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.33VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 3 A | |
On-State Resistance (Max) | 70 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,86000 Kč | 233,86 Kč |
| 10 | 208,35100 Kč | 2 083,51 Kč |
| 25 | 198,96360 Kč | 4 974,09 Kč |
| 50 | 192,13920 Kč | 9 606,96 Kč |
| 100 | 185,54370 Kč | 18 554,37 Kč |
| 250 | 177,16392 Kč | 44 290,98 Kč |
| 500 | 171,07318 Kč | 85 536,59 Kč |
| 1 000 | 165,18799 Kč | 165 187,99 Kč |
| Unit Price without VAT: | 233,86000 Kč |
|---|---|
| Unit Price with VAT: | 282,97060 Kč |