G3VM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G3VM Series
Omron's NEW G3VM VSON MOSFET Relay
MOS FET Relay Module G3VM-66M

G3VM-41PR5(TR05)

DigiKey Part Number
39-G3VM-41PR5(TR05)TR-ND - Tape & Reel (TR)
39-G3VM-41PR5(TR05)CT-ND - Cut Tape (CT)
39-G3VM-41PR5(TR05)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-41PR5(TR05)
Description
SSR RELAY SPST-NO 300MA 0-40V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-41PR5(TR05) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.15VDC
Voltage - Load
0 V ~ 40 V
Load Current
300 mA
On-State Resistance (Max)
1.5 Ohms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-USOP
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 273
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1131,91000 Kč131,91 Kč
10127,02100 Kč1 270,21 Kč
25106,23560 Kč2 655,89 Kč
50105,61960 Kč5 280,98 Kč
100105,00790 Kč10 500,79 Kč
25098,89092 Kč24 722,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50079,95746 Kč39 978,73 Kč
Manufacturers Standard Package
Unit Price without VAT:131,91000 Kč
Unit Price with VAT:159,61110 Kč