G3VM-31QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G3VM-31QR
Omron's NEW G3VM VSON MOSFET Relay
How to Choose a Relay - Another Teaching Moment

G3VM-31QR(TR05)

DigiKey Part Number
39-G3VM-31QR(TR05)TR-ND - Tape & Reel (TR)
39-G3VM-31QR(TR05)CT-ND - Cut Tape (CT)
39-G3VM-31QR(TR05)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-31QR(TR05)
Description
SSR RELAY SPST-NO 1.5A 0-30V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-31QR(TR05) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.21VDC
Voltage - Load
0 V ~ 30 V
Load Current
1.5 A
On-State Resistance (Max)
200 mOhms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
S-VSON4
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 549
Factory Stock: 10 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1236,98000 Kč236,98 Kč
10206,35400 Kč2 063,54 Kč
25194,72760 Kč4 868,19 Kč
50182,89720 Kč9 144,86 Kč
100177,82060 Kč17 782,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500162,71124 Kč81 355,62 Kč
Manufacturers Standard Package
Unit Price without VAT:236,98000 Kč
Unit Price with VAT:286,74580 Kč