



G3VM-41QR10 | |
|---|---|
DigiKey Part Number | 39-G3VM-41QR10-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-41QR10 |
Description | SSR RELAY SPST-NO 120MA 0-40V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-41QR10 Models |
Category | Output Type AC, DC |
Mfr | Voltage - Input 1.21VDC |
Series | Voltage - Load 0 V ~ 40 V |
Packaging Bulk | Load Current 120 mA |
Part Status Active | On-State Resistance (Max) 14 Ohms |
Mounting Type Surface Mount | Termination Style SMD (SMT) Tab |
Relay Type Photo-Coupled Relay (Photorelay) | Operating Temperature -40°C ~ 85°C |
Circuit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3VM-41QR10(TR05) | Omron Electronics Inc-EMC Div | 209 | 39-G3VM-41QR10(TR05)CT-ND | 281,16000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,22000 Kč | 278,22 Kč |
| 10 | 247,90200 Kč | 2 479,02 Kč |
| 25 | 236,73160 Kč | 5 918,29 Kč |
| 50 | 228,60520 Kč | 11 430,26 Kč |
| Unit Price without VAT: | 278,22000 Kč |
|---|---|
| Unit Price with VAT: | 336,64620 Kč |


