AC DC Desktop, Wall Power Adapters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
120 In Stock | 1 : 2 151,94000 Kč Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 19V | 7.89A | 150 W | 500mW (Max) | - | ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 6.69" L x 3.35" W x 1.57" H (170.0mm x 85.0mm x 40.0mm) | CB Scheme, CE, EN, UL | 50581; 55011; 55032; 60601-1; 60950-1 | |||
0 In Stock Check Lead Time | 140 : 757,39250 Kč Bulk | Bulk | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 19V | 3.15A | 60 W | 210mW | Positive Center | ITE (Commercial), Medical | Level V | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm | 47" (1.20m) | IEC 320-C8 | 5.31" L x 2.44" W x 1.34" H (135.0mm x 62.0mm x 34.1mm) | CB, CCC, CE, cURus, UKCA | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | 140 : 1 205,99657 Kč Box | Box | Not For New Designs | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 19V | 4.7A | 89 W | 500mW (Max) | - | ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 5.91" L x 2.36" W x 1.38" H (150.0mm x 60.0mm x 35.0mm) | CB Scheme, CE, EN, UL | 50581; 55011; 55032; 60601-1; 60950-1 | |||
0 In Stock | Obsolete | Box | Obsolete | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 275 VAC | 19V | 3.2A | 61 W | 500mW (Max) | - | ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 5.31" L x 2.44" W x 1.34" H (135.0mm x 62.0mm x 34.1mm) | CB Scheme, CE, EN, UL | 50581; 55011; 55032; 60601-1; 60950-1 |