
MDS-060BAS19 AA | |
|---|---|
DigiKey Part Number | 1145-MDS-060BAS19AA-ND |
Manufacturer | |
Manufacturer Product Number | MDS-060BAS19 AA |
Description | 60W/19V ADAPTER, 2 PIN C8 SOCKET |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 19V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 19V | |
Current - Output (Max) | 3.15A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 210mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 5.31" L x 2.44" W x 1.34" H (135.0mm x 62.0mm x 34.1mm) | |
Approval Agency | CB, CCC, CE, cURus, UKCA | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 757,39250 Kč | 106 034,95 Kč |
| Unit Price without VAT: | 757,39250 Kč |
|---|---|
| Unit Price with VAT: | 916,44493 Kč |

