DSP (Digital Signal Processors)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Interface
Clock Rate
Non-Volatile Memory
On-Chip RAM
Voltage - I/O
Voltage - Core
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
Check Lead Time
19 : 785,29789 Kč
Tray
Tray
Active
Dual Core
CAN, EBI/EMI, Ethernet, I2C, SPI, SPORT, UART/USART, USB OTG
500MHz
ROM (64kB)
808K x 8
1.8V, 3.3V
1.25V
0°C ~ 70°C
Surface Mount
349-LFBGA, CSPBGA
349-CSPBGA (19x19)
349 CSPBGA
IC DSP CTLR DUAL 349CSBGA
Analog Devices Inc.
0
In Stock
Check Lead Time
17 : 864,26353 Kč
Tray
Tray
Active
Dual Core
CAN, EBI/EMI, Ethernet, I2C, SPI, SPORT, UART/USART, USB OTG
500MHz
ROM (64kB)
808K x 8
1.8V, 3.3V
1.25V
-40°C ~ 85°C (TA)
Surface Mount
349-LFBGA, CSPBGA
349-CSPBGA (19x19)
Showing
of 2

DSP (Digital Signal Processors)


Digital signal processors are devices similar to microprocessors or microcontrollers, but distinguished by having internal architectures that are adapted for continuous execution of algorithms dominated by multiplication and addition operations performed on a continuous stream of data, as contrasted with algorithms that are dominated by conditional logic or a multiplicity of concurrent processes. They are commonly used in applications such as audio or video signal processing.