
ADSP-BF608BBCZ-5 | |
|---|---|
DigiKey Part Number | 505-ADSP-BF608BBCZ-5-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF608BBCZ-5 |
Description | IC DSP CTLR DUAL 349CSBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Core Digital Signal Processor (DSP) 500MHz 349-CSPBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF608BBCZ-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Dual Core | |
Interface | CAN, EBI/EMI, Ethernet, I2C, SPI, SPORT, UART/USART, USB OTG | |
Clock Rate | 500MHz | |
Non-Volatile Memory | ROM (64kB) | |
On-Chip RAM | 808K x 8 | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 349-LFBGA, CSPBGA | |
Supplier Device Package | 349-CSPBGA (19x19) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 864,26353 Kč | 14 692,48 Kč |
| Unit Price without VAT: | 864,26353 Kč |
|---|---|
| Unit Price with VAT: | 1 045,75887 Kč |

