SP8142-04UTG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 2 965
Unit Price: 12,84000 Kč
Datasheet
SP8142-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SP8142-Series
Building Automation – Protect/Sense/Control

SP8142-04UTG

DigiKey Part Number
F7507TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP8142-04UTG
Description
TVS DIODE 5VWM 10.3VC 10UDFN
Customer Reference
Detailed Description
10.3V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 10-µDFN (2.2x1.35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
10.3V (Typ)
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
HDMI
Capacitance @ Frequency
1pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes