
CTLTVS5-4 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CTLTVS5-4TRPBFREETR-ND - Tape & Reel (TR) 1514-CTLTVS5-4TRPBFREECT-ND - Cut Tape (CT) 1514-CTLTVS5-4TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTLTVS5-4 TR PBFREE |
Description | TVS DIODE 5VWM 13VC TLM1031 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount TLM1031 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 32.5W | |
Power Line Protection | Yes | |
Applications | Ethernet, HDMI | |
Capacitance @ Frequency | 0.8pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,71000 Kč | 12,71 Kč |
| 10 | 9,10300 Kč | 91,03 Kč |
| 100 | 6,22820 Kč | 622,82 Kč |
| 500 | 4,89506 Kč | 2 447,53 Kč |
| 1 000 | 4,11122 Kč | 4 111,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,79106 Kč | 18 955,30 Kč |
| Unit Price without VAT: | 12,71000 Kč |
|---|---|
| Unit Price with VAT: | 15,37910 Kč |

