SP2555NUTG | |
|---|---|
DigiKey Part Number | F10018TR-ND - Tape & Reel (TR) F10018CT-ND - Cut Tape (CT) F10018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP2555NUTG |
Description | TVS DIODE 2.5VWM 19VC 10UDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 45A (8/20µs) Ipp Tvs Diode Surface Mount 10-UDFN (3x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 2.5V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 45A (8/20µs) | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | 2.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 10-UDFN Exposed Pad | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,87000 Kč | 16,87 Kč |
| 10 | 15,41400 Kč | 154,14 Kč |
| 100 | 14,38940 Kč | 1 438,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,16664 Kč | 39 499,92 Kč |
| Unit Price without VAT: | 16,87000 Kč |
|---|---|
| Unit Price with VAT: | 20,41270 Kč |