
NB3H5150MNTXG | |
---|---|
DigiKey Part Number | 488-NB3H5150MNTXGTR-ND - Tape & Reel (TR) 488-NB3H5150MNTXGCT-ND - Cut Tape (CT) 488-NB3H5150MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3H5150MNTXG |
Description | IC CLOCK GENERATOR 32QFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | IC 161.1328MHz 1 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Input | HCSL, LVCMOS, LVDS, LVPECL, LVTTL, Crystal | |
Output | LVCMOS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 161.1328MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 309,74000 Kč | 309,74 Kč |
10 | 244,85700 Kč | 2 448,57 Kč |
25 | 228,64680 Kč | 5 716,17 Kč |
100 | 210,82460 Kč | 21 082,46 Kč |
250 | 202,32928 Kč | 50 582,32 Kč |
500 | 197,20760 Kč | 98 603,80 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 192,99307 Kč | 192 993,07 Kč |
Unit Price without VAT: | 309,74000 Kč |
---|---|
Unit Price with VAT: | 374,78540 Kč |