SPxx-01WTG-C-HV SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SPxx-01WTG-C-HV SERIES
Building Automation – Protect/Sense/Control

SP15-01WTG-C-HV

DigiKey Part Number
F6962TR-ND - Tape & Reel (TR)
F6962CT-ND - Cut Tape (CT)
F6962DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP15-01WTG-C-HV
Description
TVS DIODE 15VWM 27VC 2FLIPCHIP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-FlipChip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
27V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
21pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-XFDFN, FCDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46 178
Factory Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,21000 Kč4,21 Kč
102,50500 Kč25,05 Kč
1001,30510 Kč130,51 Kč
5001,26300 Kč631,50 Kč
1 0001,11565 Kč1 115,65 Kč
2 0001,10513 Kč2 210,26 Kč
5 0001,09460 Kč5 473,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,01040 Kč10 104,00 Kč
20 0000,99943 Kč19 988,60 Kč
30 0000,99019 Kč29 705,70 Kč
50 0000,88410 Kč44 205,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,21000 Kč
Unit Price with VAT:5,09410 Kč