SP1255-01UTG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1 362 813
Unit Price: 9,89000 Kč
Datasheet
SP1255PUTG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SP1255PUTG
Building Automation – Protect/Sense/Control

SP1255-01UTG

DigiKey Part Number
F9935TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP1255-01UTG
Description
TVS DIODE 13.5VWM 28VC 6UDFN
Customer Reference
Detailed Description
28V Clamp 160A (8/20µs) Ipp Tvs Diode Surface Mount 6-µDFN (1.8x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13.5V (Max)
Voltage - Breakdown (Min)
14.5V (Typ)
Voltage - Clamping (Max) @ Ipp
28V
Current - Peak Pulse (10/1000µs)
160A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
1300pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes