21.5V Clamp 160A (8/20µs) Ipp Tvs Diode Surface Mount 6-UDFN (1.8x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.5V Clamp 160A (8/20µs) Ipp Tvs Diode Surface Mount 6-UDFN (1.8x2)
onsemi USB Type-C Solutions | Digi-Key Daily

NSPM5131MUTBG

DigiKey Part Number
NSPM5131MUTBGOSTR-ND - Tape & Reel (TR)
NSPM5131MUTBGOSCT-ND - Cut Tape (CT)
NSPM5131MUTBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSPM5131MUTBG
Description
TVS DIODE 13.5VWM 21.5VC 6UDFN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
21.5V Clamp 160A (8/20µs) Ipp Tvs Diode Surface Mount 6-UDFN (1.8x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13.5V (Max)
Voltage - Breakdown (Min)
13.6V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
160A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
107,09700 Kč70,97 Kč
1005,35450 Kč535,45 Kč
5004,66156 Kč2 330,78 Kč
1 0004,19960 Kč4 199,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,33868 Kč10 016,04 Kč
6 0003,33081 Kč19 984,86 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč