16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA2129T/Q900/2,51

DigiKey Part Number
568-10183-2-ND - Tape & Reel (TR)
568-10183-1-ND - Cut Tape (CT)
568-10183-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA2129T/Q900/2,51
Description
IC RTC CLOCK/CALENDAR I2C 16SO
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PCA2129T/Q900/2,51 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output, TCXO/Crystal, Watchdog Timer
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1.8V ~ 4.2V
Voltage - Supply, Battery
1.8V ~ 4.2V
Current - Timekeeping (Max)
1.5µA @ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 043
Check for Additional Incoming Stock
Last Time Buy Date: 13.04.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1120,83000 Kč120,83 Kč
1092,57800 Kč925,78 Kč
2585,48840 Kč2 137,21 Kč
10077,69770 Kč7 769,77 Kč
25073,98484 Kč18 496,21 Kč
50071,74556 Kč35 872,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00069,90326 Kč69 903,26 Kč
2 00068,38693 Kč136 773,86 Kč
3 00067,62762 Kč202 882,86 Kč
Manufacturers Standard Package
Unit Price without VAT:120,83000 Kč
Unit Price with VAT:146,20430 Kč