1 Pin Screw Terminal, Power Tap M4 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Pin Screw Terminal, Power Tap M4 Surface Mount
WEbinar Powered by Digi-Key - REDCUBE: The Most Reliable High-Power Contact on PCB Level

7466204R

DigiKey Part Number
732-5652-2-ND - Tape & Reel (TR)
732-5652-1-ND - Cut Tape (CT)
732-5652-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7466204R
Description
TERM REDCUBE M4 1PIN SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 Pin Screw Terminal, Power Tap M4 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
7466204R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
M4
Termination
Solder
Current Rating (Amps)
50 A
Number of Pins
1
Mounting Type
Surface Mount
Features
Screw not Included
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
-
Screw Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 973
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,43000 Kč55,43 Kč
1052,64200 Kč526,42 Kč
5047,62340 Kč2 381,17 Kč
10042,62590 Kč4 262,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50037,07070 Kč18 535,35 Kč
Manufacturers Standard Package
Unit Price without VAT:55,43000 Kč
Unit Price with VAT:67,07030 Kč