


| PI3318-20-LGIZ | |
|---|---|
| DigiKey Part Number | 1102-1545-ND | 
| Manufacturer | |
| Manufacturer Product Number | PI3318-20-LGIZ | 
| Description | IC REG BUCK ADJ/1.4V 10A 123LGA | 
| Customer Reference | |
| Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1.4V (1.8V) 1 Output 10A 123-BLGA Module | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tray | |
| Part Status | Obsolete | |
| Function | Step-Down | |
| Output Configuration | Positive | |
| Topology | ||
| Output Type | ||
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 8V | |
| Voltage - Input (Max) | 36V | |
| Voltage - Output (Min/Fixed) | ||
| Voltage - Output (Max) | 2V | |
| Current - Output | ||
| Frequency - Switching | 600kHz | |
| Synchronous Rectifier | Yes | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 123-LGA (14x10) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic