150 nH Shielded Drum Core, Wirewound Inductor 25 A 0.41mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPV1006-150-R

DigiKey Part Number
283-4578-2-ND - Tape & Reel (TR)
283-4578-1-ND - Cut Tape (CT)
283-4578-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FPV1006-150-R
Description
FIXED IND 150NH 25A 0.41 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 nH Shielded Drum Core, Wirewound Inductor 25 A 0.41mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
45A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
0.41mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.382" L x 0.331" W (9.70mm x 8.40mm)
Tolerance
±10%
Height - Seated (Max)
0.252" (6.40mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,22000 Kč55,22 Kč
1045,33500 Kč453,35 Kč
10037,28610 Kč3 728,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
62032,25395 Kč19 997,45 Kč
1 24030,41933 Kč37 719,97 Kč
1 86029,39607 Kč54 676,69 Kč
3 10028,15737 Kč87 287,85 Kč
4 34027,55988 Kč119 609,88 Kč
Manufacturers Standard Package
Unit Price without VAT:55,22000 Kč
Unit Price with VAT:66,81620 Kč