


PI3311-01-LGIZ | |
|---|---|
DigiKey Part Number | 1102-1529-ND |
Manufacturer | |
Manufacturer Product Number | PI3311-01-LGIZ |
Description | IC REG BUCK ADJ/1V 15A 123LGA |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (1V) 1 Output 15A 123-BLGA Module |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 1.4V |
Packaging Tray | Current - Output |
Part Status Obsolete | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 123-LGA (14x10) |
Voltage - Input (Min) 8V | Base Product Number |
Voltage - Input (Max) 36V |


