
FPV1006-125-R | |
|---|---|
DigiKey Part Number | 283-FPV1006-125-RTR-ND - Tape & Reel (TR) 283-FPV1006-125-RCT-ND - Cut Tape (CT) 283-FPV1006-125-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPV1006-125-R |
Description | FIXED IND 125NH 25A 0.41 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 125 nH Shielded Drum Core, Wirewound Inductor 25 A 0.41mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 57A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.41mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.382" L x 0.331" W (9.70mm x 8.40mm) |
Tolerance ±10% | Height - Seated (Max) 0.252" (6.40mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 40,96700 Kč | 409,67 Kč |
| 100 | 33,68500 Kč | 3 368,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 620 | 32,25395 Kč | 19 997,45 Kč |
| 1 240 | 30,41933 Kč | 37 719,97 Kč |
| 1 860 | 29,39607 Kč | 54 676,69 Kč |
| 3 100 | 28,15737 Kč | 87 287,85 Kč |
| 4 340 | 27,55988 Kč | 119 609,88 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |

