


TCR2LF18,LM(CT | |
|---|---|
DigiKey Part Number | TCR2LF18LM(CTTR-ND - Tape & Reel (TR) TCR2LF18LM(CTCT-ND - Cut Tape (CT) TCR2LF18LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2LF18,LM(CT |
Description | IC REG LINEAR 1.8V 200MA SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV |
Datasheet | Datasheet |
EDA/CAD Models | TCR2LF18,LM(CT Models |
Category | Voltage Dropout (Max) 0.62V @ 150mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 2 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.5V | Supplier Device Package SMV |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 25 | 1,77240 Kč | 44,31 Kč |
| 100 | 1,50140 Kč | 150,14 Kč |
| 250 | 1,36992 Kč | 342,48 Kč |
| 500 | 1,29096 Kč | 645,48 Kč |
| 1 000 | 1,22586 Kč | 1 225,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,14551 Kč | 3 436,53 Kč |
| 6 000 | 1,10621 Kč | 6 637,26 Kč |
| 9 000 | 1,08653 Kč | 9 778,77 Kč |
| 15 000 | 1,06471 Kč | 15 970,65 Kč |
| 21 000 | 1,05197 Kč | 22 091,37 Kč |
| 30 000 | 1,03972 Kč | 31 191,60 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |










