
SMP1330-085LF | |
|---|---|
DigiKey Part Number | 863-1402-2-ND - Tape & Reel (TR) 863-1402-1-ND - Cut Tape (CT) 863-1402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1330-085LF |
Description | RF DIODE PIN 50V 3W 3QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 200 mA 3 W 3-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 200 mA | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Resistance @ If, F | 2Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 3 W | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 2-VDFN Exposed Pad | |
Supplier Device Package | 3-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,42000 Kč | 303,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 183,46023 Kč | 550 380,69 Kč |
| Unit Price without VAT: | 303,42000 Kč |
|---|---|
| Unit Price with VAT: | 367,13820 Kč |











