SI7006-A20-IMR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 2 209
Unit Price: 158,53000 Kč
Datasheet
Humidity, Temperature 0 ~ 100% RH I2C ±5% RH 18 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7006-A20-IMR

DigiKey Part Number
336-4154-2-ND - Tape & Reel (TR)
336-4154-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SI7006-A20-IMR
Description
SENS HUMID/TEMP 3.6V I2C 5% 6DFN
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±5% RH 18 s Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
12b
Accuracy
±5% RH
Response Time
18 s
Sensitivity
-
Voltage - Supply
1.9V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types