Humidity, Temperature 0 ~ 100% RH I2C ±4% RH 18 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7020-A20-IM1R

DigiKey Part Number
336-4900-2-ND - Tape & Reel (TR)
336-4900-1-ND - Cut Tape (CT)
336-4900-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7020-A20-IM1R
Description
SENS HUMID/TEMP 3.6V I2C 4% 6DFN
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±4% RH 18 s Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
12b
Accuracy
±4% RH
Response Time
18 s
Sensitivity
-
Voltage - Supply
1.9V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 209
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1158,53000 Kč158,53 Kč
5142,95400 Kč714,77 Kč
10137,18000 Kč1 371,80 Kč
25130,27160 Kč3 256,79 Kč
50125,54700 Kč6 277,35 Kč
100121,21940 Kč12 121,94 Kč
500112,49888 Kč56 249,44 Kč
1 000109,24881 Kč109 248,81 Kč
Unit Price without VAT:158,53000 Kč
Unit Price with VAT:191,82130 Kč