
NIS6350MT1TXG | |
|---|---|
DigiKey Part Number | 488-NIS6350MT1TXGTR-ND - Tape & Reel (TR) 488-NIS6350MT1TXGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NIS6350MT1TXG |
Description | ELECT FUSE REGULATOR 3A 10WDFN |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 3A 10-WDFNW (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NIS6350MT1TXG Models |
Category | Current - Output 3A |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount, Wettable Flank |
Part Status Obsolete | Package / Case 10-WFDFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 10-WDFNW (3x3) |
Voltage - Input 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NIS6150MT2TXG | onsemi | 1 511 | 488-NIS6150MT2TXGCT-ND | 51,45000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 41,15600 Kč | 411,56 Kč |
| 100 | 28,32840 Kč | 2 832,84 Kč |
| 500 | 22,84582 Kč | 11 422,91 Kč |
| 1 000 | 21,08346 Kč | 21 083,46 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |


