
NIS6150MT2TXG | |
|---|---|
DigiKey Part Number | 488-NIS6150MT2TXGTR-ND - Tape & Reel (TR) 488-NIS6150MT2TXGCT-ND - Cut Tape (CT) 488-NIS6150MT2TXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NIS6150MT2TXG |
Description | ELECT FUSE REGULATOR 1A 10WDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 1A 10-WDFNW (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 5V | |
Current - Output | 1A | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFNW (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 32,96700 Kč | 329,67 Kč |
| 100 | 22,42170 Kč | 2 242,17 Kč |
| 500 | 17,90794 Kč | 8 953,97 Kč |
| 1 000 | 16,45655 Kč | 16 456,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,53174 Kč | 40 595,22 Kč |
| 6 000 | 13,10538 Kč | 78 632,28 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |











