NCS211SQT2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 877
Unit Price: 15,75000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 2 652
Unit Price: 26,04000 Kč
Datasheet
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-88/SC70-6/SOT-363
SOT-363
onsemi USB Type-C Solutions | Digi-Key Daily

NCS211SQT2G

DigiKey Part Number
NCS211SQT2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCS211SQT2G
Description
IC OPAMP ZERO-DRIFT 1 CIRC SC88
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NCS211SQT2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.4V/µs
-3db Bandwidth
25 kHz
Current - Input Bias
60 µA
Voltage - Input Offset
0.55 µV
Current - Supply
65µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 587 814 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

177 000In Stock
Ships from Flip Electronics
410 814In Stock
Ships from Rochester Electronics, LLC