Current Sense Amplifier 1 Circuit Single-Ended SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA211BIDCKR

DigiKey Part Number
296-40126-2-ND - Tape & Reel (TR)
296-40126-1-ND - Cut Tape (CT)
296-40126-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA211BIDCKR
Description
IC CURR SENSE 1 CIRCUIT SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
INA211BIDCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
0.4V/µs
Gain Bandwidth Product
14 kHz
Current - Input Bias
28 µA
Voltage - Input Offset
0.55 µV
Current - Supply
65µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 652
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1018,94000 Kč189,40 Kč
2517,14280 Kč428,57 Kč
10015,16690 Kč1 516,69 Kč
25014,22488 Kč3 556,22 Kč
50013,65668 Kč6 828,34 Kč
1 00013,18905 Kč13 189,05 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,25683 Kč27 770,49 Kč
6 0009,03754 Kč54 225,24 Kč
9 0008,92772 Kč80 349,48 Kč
15 0008,80600 Kč132 090,00 Kč
21 0008,73488 Kč183 432,48 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč