Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Shielded
HARTING ix Industrial®- Mini RJ45 Industrial Ethernet Connector
ix Industrial®

09452819000333

DigiKey Part Number
1195-09452819000333-ND
Manufacturer
Manufacturer Product Number
09452819000333
Description
CONN MOD JACK 10P10C R/A SHD 1PC
Customer Reference
Detailed Description
Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09452819000333 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
10p10c (RJ50)
Number of Ports
1
Number of Rows
1
Mounting Type
Surface Mount, Right Angle; Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
-
Features
Solder Retention
LED Color
Does Not Contain LED
Ingress Protection
IP20
Tab Direction
-
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
Housing Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1114,93000 Kč114,93 Kč
1097,65100 Kč976,51 Kč
2591,53400 Kč2 288,35 Kč
5087,16380 Kč4 358,19 Kč
10083,00230 Kč8 300,23 Kč
Manufacturers Standard Package
Unit Price without VAT:114,93000 Kč
Unit Price with VAT:139,06530 Kč