


RPI-QS-IOT-KIT | |
---|---|
DigiKey Part Number | RPI-QS-IOT-KIT-ND |
Manufacturer | DigiKey Kit (VA) |
Manufacturer Product Number | RPI-QS-IOT-KIT |
Description | ENVIRONMENT IOT QUICKSTART KIT |
Customer Reference | |
Detailed Description | BME280 - Humidity, Pressure, Temperature Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey Kit (VA) | |
Series | - | |
Packaging | Case | |
Part Status | Discontinued at Digi-Key | |
Sensor Type | Humidity, Pressure, Temperature | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | BME280 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 066,38000 Kč | 3 066,38 Kč |
10 | 2 661,72000 Kč | 26 617,20 Kč |
Unit Price without VAT: | 3 066,38000 Kč |
---|---|
Unit Price with VAT: | 3 710,31980 Kč |