MFR Recommended




CMM-4030DB-26354-TR | |
|---|---|
DigiKey Part Number | 102-5094-2-ND - Tape & Reel (TR) 102-5094-1-ND - Cut Tape (CT) 102-5094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMM-4030DB-26354-TR |
Description | MIC MEMS DIGITAL PDM OMNI -26DB |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMM-4030DB-26354-TR Models |
Category | S/N Ratio 64dB |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - Rated 2 V |
Series | Voltage Range 1.6 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 540 µA |
Part Status Obsolete | Port Location Bottom |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Digital, PDM | Size / Dimension 0.157" L x 0.118" W (4.00mm x 3.00mm) |
Direction Omnidirectional | Height (Max) 0.047" (1.20mm) |
Frequency Range 100 Hz ~ 10 kHz | Shape Rectangular |
Sensitivity -26dB ±3dB @ 94dB SPL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMM-4030DB-26354L-TR | Same Sky (Formerly CUI Devices) | 0 | 2223-CMM-4030DB-26354L-TRCT-ND | 1,36000 Kč | MFR Recommended |




