
CMM-4030DB-26354L-TR | |
|---|---|
DigiKey Part Number | 2223-CMM-4030DB-26354L-TR-ND - Tape & Reel (TR) 2223-CMM-4030DB-26354L-TRCT-ND - Cut Tape (CT) 2223-CMM-4030DB-26354L-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMM-4030DB-26354L-TR |
Description | MICROPHONE,4 MM X 3 MM X 1.1 MM, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.3 MHz ~ 4.8 MHz Digital Microphone MEMS (Silicon) 1.65 V ~ 3.6 V Omnidirectional (-26dB) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital | |
Direction | Omnidirectional | |
Frequency Range | 1.3 MHz ~ 4.8 MHz | |
Sensitivity | -26dB | |
S/N Ratio | 65dB | |
Voltage Range | 1.65 V ~ 3.6 V | |
Current - Supply | 650 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.043" (1.10mm) | |
Shape | Rectangular | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 30,04800 Kč | 300,48 Kč |
| 25 | 27,33920 Kč | 683,48 Kč |
| 50 | 25,47480 Kč | 1 273,74 Kč |
| 100 | 23,76130 Kč | 2 376,13 Kč |
| 250 | 21,84632 Kč | 5 461,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,30927 Kč | 20 309,27 Kč |
| 2 000 | 18,92382 Kč | 37 847,64 Kč |
| 3 000 | 18,16789 Kč | 54 503,67 Kč |
| 5 000 | 17,84830 Kč | 89 241,50 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |

