100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional ( -42dB ±3dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional ( -42dB ±3dB @ 94dB SPL ) Solder Pads
CMM-2718AT-42308-TR_SideB
CUI Devices MEMS Microphones | Digi-Key Daily

CMM-2718AT-42308-TR

DigiKey Part Number
102-5092-2-ND - Tape & Reel (TR)
102-5092-1-ND - Cut Tape (CT)
102-5092-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMM-2718AT-42308-TR
Description
MIC MEMS ANALOG OMNI -42DB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-42dB ±3dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMM-2718AT-42308-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
S/N Ratio
60dB
Manufacturer
Same Sky (Formerly CUI Devices)
Voltage - Rated
2 V
Series
Voltage Range
1.6 V ~ 3.6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
80 µA
Part Status
Active
Port Location
Top
Type
MEMS (Silicon)
Termination
Solder Pads
Output Type
Analog
Size / Dimension
0.108" L x 0.073" W (2.75mm x 1.85mm)
Direction
Omnidirectional
Height (Max)
0.037" (0.95mm)
Frequency Range
100 Hz ~ 10 kHz
Shape
Rectangular
Sensitivity
-42dB ±3dB @ 94dB SPL
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 966
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1017,68000 Kč176,80 Kč
2516,08440 Kč402,11 Kč
5014,97580 Kč748,79 Kč
10013,95950 Kč1 395,95 Kč
25012,73404 Kč3 183,51 Kč
50012,07972 Kč6 039,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,95416 Kč11 954,16 Kč
2 00011,12653 Kč22 253,06 Kč
3 00010,67538 Kč32 026,14 Kč
5 00010,13909 Kč50 695,45 Kč
7 0009,86906 Kč69 083,42 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč