ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F411RCT6

DigiKey Part Number
497-14908-ND
Manufacturer
Manufacturer Product Number
STM32F411RCT6
Description
IC MCU 32BIT 256KB FLASH 64LQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
STM32F411RCT6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
Part Status
Active
Data Converters
A/D 16x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
100MHz
Supplier Device Package
64-LQFP (10x10)
Connectivity
I2C, IrDA, LINbus, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Package / Case
64-LQFP
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
50
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 897
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1145,73000 Kč145,73 Kč
10112,17100 Kč1 121,71 Kč
25103,77200 Kč2 594,30 Kč
16092,14056 Kč14 742,49 Kč
32089,13388 Kč28 522,84 Kč
64086,65973 Kč55 462,23 Kč
1 12084,98490 Kč95 183,09 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:145,73000 Kč
Unit Price with VAT:176,33330 Kč