



FL75L10 A | |
|---|---|
DigiKey Part Number | 1144-FL75L10A-ND |
Manufacturer | |
Manufacturer Product Number | FL75L10 A |
Description | LINE FILTER 75VDC 10A TH |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 10 A 75V Two Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | FL75L10 A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Two Stage | |
Voltage - Rated DC | 75V | |
Voltage - Rated AC | - | |
Current | 10 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 580,59000 Kč | 580,59 Kč |
| 10 | 473,71500 Kč | 4 737,15 Kč |
| 25 | 436,92640 Kč | 10 923,16 Kč |
| 50 | 410,98960 Kč | 20 549,48 Kč |
| 240 | 357,76042 Kč | 85 862,50 Kč |
| 480 | 348,56679 Kč | 167 312,06 Kč |
| Unit Price without VAT: | 580,59000 Kč |
|---|---|
| Unit Price with VAT: | 702,51390 Kč |









