CY8CMBR3116 CAPSENSE™ Express™ Touch, Capacitive Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY3280-MBR3

DigiKey Part Number
448-CY3280-MBR3-ND
Manufacturer
Manufacturer Product Number
CY3280-MBR3
Description
BOARD EVAL CAPSENSE EXPRESS
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
CY8CMBR3116 CAPSENSE™ Express™ Touch, Capacitive Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Box
Part Status
Active
Sensor Type
Touch, Capacitive
Sensing Range
4 Buttons/Keys
Interface
-
Sensitivity
-
Voltage - Supply
5V, USB
Embedded
-
Contents
Board(s), Cable(s)
Utilized IC / Part
CY8CMBR3116
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 433,32000 Kč1 433,32 Kč
Manufacturers Standard Package
Unit Price without VAT:1 433,32000 Kč
Unit Price with VAT:1 734,31720 Kč