7.7V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.7V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563
WEbinar Powered by Digi-Key: Single Pair Ethernet

82400152

DigiKey Part Number
732-4474-2-ND - Tape & Reel (TR)
732-4474-1-ND - Cut Tape (CT)
732-4474-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
82400152
Description
TVS DIODE 5VWM 7.7VC SOT563
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
7.7V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563
Datasheet
 Datasheet
EDA/CAD Models
82400152 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
7.7V (Typ)
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 298
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,10000 Kč18,10 Kč
1017,34500 Kč173,45 Kč
5016,16640 Kč808,32 Kč
10015,02970 Kč1 502,97 Kč
50013,28256 Kč6 641,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,40081 Kč31 202,43 Kč
Manufacturers Standard Package
Unit Price without VAT:18,10000 Kč
Unit Price with VAT:21,90100 Kč