
692622030100 | |
|---|---|
DigiKey Part Number | 732-3151-2-ND - Tape & Reel (TR) 732-3151-1-ND - Cut Tape (CT) 732-3151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 692622030100 |
Description | CONN RCPT USB3.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 10 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 692622030100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 10 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 58,01700 Kč | 580,17 Kč |
| 50 | 54,65780 Kč | 2 732,89 Kč |
| 100 | 49,09330 Kč | 4 909,33 Kč |
| 500 | 47,67638 Kč | 23 838,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 40,69945 Kč | 61 049,17 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |














