
AP2552AW6-7 | |
|---|---|
DigiKey Part Number | AP2552AW6-7DITR-ND - Tape & Reel (TR) AP2552AW6-7DICT-ND - Cut Tape (CT) AP2552AW6-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2552AW6-7 |
Description | IC PWR SWITCH P-CHAN 1:1 SOT26 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.1A SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | AP2552AW6-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.1A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-26 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,90000 Kč | 59,00 Kč |
| 25 | 5,25800 Kč | 131,45 Kč |
| 100 | 4,54400 Kč | 454,40 Kč |
| 250 | 4,20464 Kč | 1 051,16 Kč |
| 500 | 4,00012 Kč | 2 000,06 Kč |
| 1 000 | 3,83172 Kč | 3 831,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,62327 Kč | 10 869,81 Kč |
| 6 000 | 3,52137 Kč | 21 128,22 Kč |
| 9 000 | 3,47032 Kč | 31 232,88 Kč |
| 15 000 | 3,41374 Kč | 51 206,10 Kč |
| 21 000 | 3,38068 Kč | 70 994,28 Kč |
| 30 000 | 3,34889 Kč | 100 466,70 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |






