
692221030100 | |
|---|---|
DigiKey Part Number | 732-3158-ND |
Manufacturer | |
Manufacturer Product Number | 692221030100 |
Description | CONN RCPT USB3.0 TYPEB 9POS R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 692221030100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,02000 Kč | 83,02 Kč |
| 10 | 73,23700 Kč | 732,37 Kč |
| 50 | 69,00520 Kč | 3 450,26 Kč |
| 100 | 61,98110 Kč | 6 198,11 Kč |
| 500 | 56,34514 Kč | 28 172,57 Kč |
| Unit Price without VAT: | 83,02000 Kč |
|---|---|
| Unit Price with VAT: | 100,45420 Kč |

















