



692121330100 | |
|---|---|
DigiKey Part Number | 732-692121330100TR-ND - Tape & Reel (TR) 732-692121330100CT-ND - Cut Tape (CT) 732-692121330100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 692121330100 |
Description | CONN RCP USB3.0 TYPEA 9POS TH RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Board Edge, Cutout; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 692121330100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Board Edge, Cutout; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount, Reverse | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 10 | 62,59500 Kč | 625,95 Kč |
| 50 | 58,96240 Kč | 2 948,12 Kč |
| 100 | 52,93600 Kč | 5 293,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 46,20260 Kč | 13 860,78 Kč |
| 600 | 43,90437 Kč | 26 342,62 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |








