



12301 | |
|---|---|
DigiKey Part Number | F8496-ND |
Manufacturer | |
Manufacturer Product Number | 12301 |
Description | CONN PLUG 13POL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug, Female Sockets and Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 13 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Thermoplastic, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Yellow | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 12A | |
Voltage Rating | 24VDC | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 444,71000 Kč | 6 444,71 Kč |
| 5 | 5 340,96800 Kč | 26 704,84 Kč |
| 10 | 4 922,98100 Kč | 49 229,81 Kč |
| 50 | 4 065,73780 Kč | 203 286,89 Kč |
| Unit Price without VAT: | 6 444,71000 Kč |
|---|---|
| Unit Price with VAT: | 7 798,09910 Kč |




