
12300 | |
|---|---|
DigiKey Part Number | F8495-ND |
Manufacturer | |
Manufacturer Product Number | 12300 |
Description | CONN SKT 13POL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 13 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Thermoplastic, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Yellow | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 12A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 829,48000 Kč | 2 829,48 Kč |
| 5 | 2 346,31600 Kč | 11 731,58 Kč |
| 10 | 2 163,57100 Kč | 21 635,71 Kč |
| 50 | 1 789,19760 Kč | 89 459,88 Kč |
| 100 | 1 647,03480 Kč | 164 703,48 Kč |
| Unit Price without VAT: | 2 829,48000 Kč |
|---|---|
| Unit Price with VAT: | 3 423,67080 Kč |


