
651305142821 | |
|---|---|
DigiKey Part Number | 732-3154-2-ND - Tape & Reel (TR) 732-3154-1-ND - Cut Tape (CT) 732-3154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 651305142821 |
Description | CONN RCPT USB2.0 MINI AB SMD R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB - mini AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 651305142821 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - mini AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 52,64200 Kč | 526,42 Kč |
| 50 | 48,88340 Kč | 2 444,17 Kč |
| 100 | 45,14570 Kč | 4 514,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 39,71141 Kč | 27 797,99 Kč |
| 1 400 | 36,10321 Kč | 50 544,49 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |








