
MSP430F5528IYFFR | |
|---|---|
DigiKey Part Number | 296-36675-2-ND - Tape & Reel (TR) 296-36675-1-ND - Cut Tape (CT) 296-36675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5528IYFFR |
Description | IC MCU 16BIT 128KB FLASH 64DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 64-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5528IYFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 47 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 10K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-DSBGA | |
Package / Case | 64-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,95000 Kč | 179,95 Kč |
| 10 | 139,74200 Kč | 1 397,42 Kč |
| 25 | 129,66680 Kč | 3 241,67 Kč |
| 100 | 118,59670 Kč | 11 859,67 Kč |
| 250 | 113,31696 Kč | 28 329,24 Kč |
| 500 | 110,13534 Kč | 55 067,67 Kč |
| 1 000 | 107,51648 Kč | 107 516,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 104,75214 Kč | 261 880,35 Kč |
| Unit Price without VAT: | 179,95000 Kč |
|---|---|
| Unit Price with VAT: | 217,73950 Kč |




