
LM3435SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3435SQ/NOPBTR-ND - Tape & Reel (TR) 296-LM3435SQ/NOPBCT-ND - Cut Tape (CT) 296-LM3435SQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3435SQ/NOPB |
Description | IC LED DRVR RGLTR I2C 2A 40WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Flyback I2C Dimming 2A (Switch) 40-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM3435SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Flyback | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 2A (Switch) | |
Frequency | 1MHz | |
Dimming | I2C | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,79000 Kč | 180,79 Kč |
| 10 | 140,37200 Kč | 1 403,72 Kč |
| 25 | 130,26320 Kč | 3 256,58 Kč |
| 100 | 119,14690 Kč | 11 914,69 Kč |
| 250 | 113,84780 Kč | 28 461,95 Kč |
| 500 | 110,65316 Kč | 55 326,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 108,02463 Kč | 108 024,63 Kč |
| Unit Price without VAT: | 180,79000 Kč |
|---|---|
| Unit Price with VAT: | 218,75590 Kč |


