
62910416121 | |
|---|---|
DigiKey Part Number | 732-3152-2-ND - Tape & Reel (TR) 732-3152-1-ND - Cut Tape (CT) 732-3152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 62910416121 |
Description | CONN RCPT USB2.0 TYPEB 4P SMD RA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 62910416121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 10 | 84,24400 Kč | 842,44 Kč |
| 50 | 78,19660 Kč | 3 909,83 Kč |
| 100 | 72,21210 Kč | 7 221,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 69,32385 Kč | 13 864,77 Kč |
| 600 | 63,53855 Kč | 38 123,13 Kč |
| 1 000 | 57,75311 Kč | 57 753,11 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |















