
MAX14853GWE+T | |
|---|---|
DigiKey Part Number | 175-MAX14853GWE+TTR-ND - Tape & Reel (TR) 175-MAX14853GWE+TCT-ND - Cut Tape (CT) 175-MAX14853GWE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14853GWE+T |
Description | IC TRANSCEIVER FULL 1/1 16SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Full RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX14853GWE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 20 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,48000 Kč | 241,48 Kč |
| 10 | 189,08700 Kč | 1 890,87 Kč |
| 25 | 176,00520 Kč | 4 400,13 Kč |
| 100 | 161,61110 Kč | 16 161,11 Kč |
| 250 | 159,99216 Kč | 39 998,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 147,21362 Kč | 147 213,62 Kč |
| Unit Price without VAT: | 241,48000 Kč |
|---|---|
| Unit Price with VAT: | 292,19080 Kč |




