
3260145 | |
|---|---|
DigiKey Part Number | 277-10183-ND |
Manufacturer | |
Manufacturer Product Number | 3260145 |
Description | CONN TERM BLK PICK OFF GRAY 2POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Pick Off Terminal Block For CLIPLINE PT Series |
Datasheet | Datasheet |
EDA/CAD Models | 3260145 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pick Off Terminal Block | |
Number of Positions | 2 | |
For Use With/Related Products | CLIPLINE PT Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,45000 Kč | 89,45 Kč |
| Unit Price without VAT: | 89,45000 Kč |
|---|---|
| Unit Price with VAT: | 108,23450 Kč |





































